Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2864422
Manufacturer Part #:

2864422

Manufacturer:

Description: Power Conditioning MCR REPEATER POWER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Input Voltage (nominal): 24 V
Number of Outlets: 1
Features: Bidirectional HART transmission as an option
Mounting Type: DIN Rail
Product: MCR Repeater
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $229.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
2866789
DIN Rail Power Supplies QUINT-PS/1AC/24DC/40
Phoenix Contact
1: $798.47
2864406
Terminal Block Interface Modules MINI MCR-SL-II 3W ...
Phoenix Contact
1: $208.00
2864134
DIN Rail Terminal Blocks MINI MCR-SL-PTB POW TERMI ...
Phoenix Contact
1: $63.00

157835081