|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2859547
Manufacturer Part #:

2859547

Manufacturer:

Description:
Surge Suppressors VAL-CP-3C-350 4 WIRE SYS 277/480
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 240 V / 415 V
Current Rating: 40 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Length: 98.5 mm
Mounting: DIN Rail
Packaging: Bulk
Series: VAL-CP
Factory Pack Quantity: 1
Tradename: VALVETRAB Compact
Width: 37.25 mm
Part # Aliases: VAL-CP-3C-350 VALCP3C350
Unit Weight: 10.624165 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$322.00
5:
$305.81
10:
$296.25
25:
$286.89

To add to a project, please Log In.

156058099