|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2858496
Manufacturer Part #:

2858496

Manufacturer:

Description:
Terminal Block Tools & Accessories TT-D-STTB BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Plug In Terminal Blocks
Type: End Cover
Color: Black
Series: TT-D
Factory Pack Quantity: 50
Tradename: TERMITRAB
Part # Aliases: TT-D-STTB_BK TTDSTTBBK
Unit Weight: 0.129455 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
10:
$2.37
25:
$2.28
50:
$2.22
100:
$2.04
250:
$1.88
500:
$1.84

To add to a project, please Log In.

171156541 172222596 172639243 166428406 167858023