Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2856812
Manufacturer Part #:

2856812

Manufacturer:

Description:
Surge Suppressors PT-2-PE/S-120AC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 120 V
Current Rating: 26 A
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Screw
Height: 90 mm
Length: 65.5 mm
Mounting: DIN rail 35 mm
Series: 285
Factory Pack Quantity: 1
Tradename: MAINS PLUGTRAB
Width: 17.7 mm
Part # Aliases: PT_2-PE/S-120AC/FM PT2PES120ACFM
Unit Weight: 2.484698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 116,520
2866750 DIN Rail Power Supplies 45
3004362 DIN Rail Terminal Blocks 18,259
2938756 DIN Rail Power Supplies 23
52808-3070 FFC & FPC Connectors 2,576
2-5747705-1 D-Sub Standard Connectors 154
GRM3195C1H393GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,058
0902030 Circuit Breakers 21
MF-R050-0-99 Resettable Fuses - PPTC 2,686
CRCW12102K70JNEA Thick Film Resistors - SMD 9,961
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.64
  5: $137.36
  10: $133.07
  25: $128.87
  50: $122.94
  100: $119.94

To add to a project, please Log In.

153257584 156058099