|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2839363
Manufacturer Part #:

2839363

Manufacturer:

Description:
Surge Suppressors PT 4X1-BE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 300 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Screw
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Height: 89.8 mm
Length: 52 mm
Mounting: DIN Rail
Packaging: Bulk
Series: PT
Factory Pack Quantity: 1
Tradename: MCR-PLUGTRAB PT
Width: 17.7 mm
Part # Aliases: PT_4X1-BE PT4X1BE
Unit Weight: 1.771106 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD40106BE Inverters 16,221
1755833 Pluggable Terminal Blocks 1,494
2881007 Surge Suppressors 37
1755817 Pluggable Terminal Blocks 574
3044092 DIN Rail Terminal Blocks 861
3047028 Terminal Block Tools & Accessories 3,894
H11L3M Logic Output Optocouplers 3,493
2838322 Surge Suppressors 4
2856029 Surge Suppressors 8
2838254 Surge Suppressors 2
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.04
5:
$85.51
10:
$82.84
25:
$80.22
50:
$76.53
100:
$74.66

To add to a project, please Log In.

171156541 153257584 156058099