|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2839347
Manufacturer Part #:

2839347

Manufacturer:

Description:
Surge Suppressors PT 2-PE/S-230AC-ST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 230 V
Current Rating: 1.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting: On base element
Packaging: Bulk
Series: 283
Factory Pack Quantity: 1
Tradename: MAINS PLUGTRAB
Part # Aliases: PT_2-PE/S-230AC-ST PT2PES230ACST
Unit Weight: 0.783435 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,581
2839282 Surge Suppressors 66
0498100.M Automotive Fuses 824
IHLP1212BZER1R0M11 Fixed Inductors 6,870
NE8MC-1 Modular Connectors / Ethernet Connectors 1,106
D01-9973242 IC & Component Sockets 1,479
PX0834/B Modular Connectors / Ethernet Connectors 124
101F Transformers Audio & Signal 78
A16ZA-5050 Switch Hardware 222
OVM12F3W7 LED Lighting Fixtures 170
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Phoenix Contact

Manufacturer Part #:
Description:
DIN Rail Terminal Blocks PLT-SEC-T3-230-P
Lifecycle:
New At Mouser

156058099