Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2839282
Manufacturer Part #:

2839282

Manufacturer:

Description:
Surge Suppressors PT-BE/FM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 250 V
Current Rating: 26 A
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Height: 52 mm
Length: 89.8 mm
Mounting: DIN Rail 35 mm
Series: 283
Factory Pack Quantity: 1
Tradename: MCR-PLUGTRAB PT
Width: 17.5 mm
Part # Aliases: PT-BE/FM PTBEFM
Unit Weight: 1.537239 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 49 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.90
  5: $34.09
  10: $33.02
  25: $31.98
  50: $30.51
  100: $29.77

To add to a project, please Log In.

171156541 153257584 156058099