|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2838762
Manufacturer Part #:

2838762

Manufacturer:

Description:
Surge Suppressors PT 5-HF-5DC-ST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 5 V
Current Rating: 450 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Screw
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Mounting: DIN Rail
Packaging: Bulk
Series: PT
Factory Pack Quantity: 1
Tradename: COMTRAB
Part # Aliases: PT_5-HF-_5_DC-ST PT5HF5DCST
Unit Weight: 0.762976 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
221790-1 RF Connectors / Coaxial Connectors 96
4WSD9OTB Interface Modules 46
RN65D3302FB14 Metal Film Resistors - Through Hole 586
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$229.45
5:
$217.91
10:
$211.10
25:
$204.43
50:
$195.03

To add to a project, please Log In.

171156541 153257584 156058099