Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 651-2838610
Manufacturer Part #: 2838610
Manufacturer: Phoenix Contact
Description: Fuseholders, Clips, & Hardware CTM 10-MAG
PDF Data Sheet

Manufacturer: Phoenix Contact
Product Category: Fuseholders, Clips, & Hardware
RoHS: RoHS Compliant Details
Product: Block
Current Rating: 6.3 Amps
Voltage Rating: 250 VoltsAC
Mounting Style: Through Hole
Termination Style: Pin
Operating Temperature Range: - 25 C to + 75 C
Type: Fuse Blocks


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 4 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $32.12
10 $29.30
50 $26.94
100 $25.69
 
More: Get Quote

To add to a project, please Log In.