Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2835613
Manufacturer Part #:

2835613

Manufacturer:

Description: I/O Modules PI-EX-IDS-I/I
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: No
Input Current: 4 mA to 20 mA
Output Voltage: 20 VDC to 35 VDC
Output Current: 15 mA
Case Color: Green
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $373.00
  5: $347.76

To add to a project, please Log In.

000000001