Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2834643
Manufacturer Part #:

2834643

Manufacturer:

Description: Industrial Relays PR2RSC3LDP24DC/2X21 10A 24V DC DPDT SCRW
Mouser Online Catalog Page 2,115, Mouser Online Catalog
PDF Page 2,115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Power Relays
Type: Indicator
Contact Termination: Quick Connect Terminal
Contact Form: DPDT (2 Form C)
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 10 A
Switching Voltage: 250 VAC/DC
Mounting Style: Socket
Mounting Type: DIN Rail
Contact Material: Silver
Current Rating: 8 A
Height: 86 mm
Length: 78.5 mm
Series: PR2
Factory Pack Quantity: 5
Tradename: INTERFACE Relay
Width: 27 mm
Part # Aliases: PR2-RSC3-LDP-24DC/2X21 PR2RSC3LDP24DC2X21
Unit Weight: 4.162328 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.71
  5: $20.30
  10: $19.58
  25: $19.08
  50: $17.84
  100: $17.39
  250: $15.95
  500: $15.22
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
OA109AP-11-1TB
AC Fans Fan AC 120x38mm 115V Terminal Ball 110CFM
Orion Fans
1: $16.36
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $1.18
LS150-24
Switching Power Supplies 156W 24V 6.5A AC-DC 115-2 ...
TDK-Lambda
1: $46.45
0803579
Terminal Block Tools & Accessories 4.2mm 10x10 STR ...
Phoenix Contact
1: $13.46
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.56
2868664
DIN Rail Power Supplies STEP-PS/1AC/24DC/4.2 24VDC ...
Phoenix Contact
1: $116.31
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.57
DMS-20PC-2-RS-C
Digital Panel Meters 3.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $42.00
DMS-20PC-2-GS-C
Digital Panel Meters 3.5 Digit Voltmeter +-20V Std ...
Murata Power Solutions
1: $42.00
DMS-20PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $42.00
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.43
3357-9209
D-Sub Backshells 9P EMI JUNC SHELL METAL
3M Electronic Solutions Division
1: $5.00
C45-48P
Fan Accessories Fan Cord 45 Degree 48" NEMA 1-15 P ...
Orion Fans
1: $3.38
PN-1323-DG
Enclosures, Boxes, & Cases NEMA Box, Solid, ABS 4. ...
Bud Industries
1: $10.30
3220
Cable Mounting & Accessories .23" - .53" CABLE PG ...
Heyco
1: $1.35
PNX-91423
Enclosures, Boxes, & Cases Internal Panel for PN-1 ...
Bud Industries
1: $7.10
2963763
Safety Relays PSR-SCP-24UC/ESA4/ 3X1/1X2/B
Phoenix Contact
1: $254.85
PNX-91421
Enclosures, Boxes, & Cases Internal Panel for PN-1 ...
Bud Industries
1: $7.00
PN-1322-DGMB
Enclosures, Boxes, & Cases 4.53 x 2.56 x 2.17 ABS ...
Bud Industries
1: $8.50


This product is also available in:
165583196 137467047 189371948 177237549