|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2834481
Manufacturer Part #:

2834481

Manufacturer:

Description:
Industrial Relays PR1RSC3LDP24DC/2X21 8A 24V DC DPDT SCRW
Mouser Online Catalog Page 2,023, Mouser Online Catalog
PDF Page 2,023, PDF Catalog Page
2834481 Datasheet 2834481 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Quick Connect Terminal
Contact Form: DPDT (2 Form C)
Contact Current Rating: 8 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Coil Current: 19 mA
Switching Voltage: 250 VAC/DC
Mounting Style: Socket
Mounting Type: DIN Rail
Contact Material: Silver Nickel
Current Rating: 8 A
Height: 71 mm
Length: 78.5 mm
Packaging: Bulk
Series: PR1
Factory Pack Quantity: 5
Tradename: INTERFACE Relay
Width: 16 mm
Part # Aliases: PR1-RSC3-LDP-24DC/2X21 PR1RSC3LDP24DC2X21
Unit Weight: 2.324554 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
2868648 DIN Rail Power Supplies 85
09300240301 Heavy Duty Power Connectors 441
09150006221 Heavy Duty Power Connectors 2,173
09150006222 Heavy Duty Power Connectors 833
09150006121 Heavy Duty Power Connectors 1,514
09150006122 Heavy Duty Power Connectors 1,452
09150006223 Heavy Duty Power Connectors 2,062
2866161 Time Delay & Timing Relays 30
09161083101 Heavy Duty Power Connectors 90
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.36
5:
$20.30
10:
$19.31
25:
$18.35
50:
$17.84
100:
$17.01
250:
$15.95
500:
$15.22

To add to a project, please Log In.

165583196 137467047 177237549 189371948