|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2834342
Manufacturer Part #:

2834342

Manufacturer:

Description:
Industrial Relays PR1-RSC3LV-120AC/21 12A 120V AC SPDT SCW
Mouser Online Catalog Page 2,023, Mouser Online Catalog
PDF Page 2,023, PDF Catalog Page
2834342 Datasheet 2834342 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Quick Connect Terminal
Contact Form: SPDT (1 Form C)
Contact Current Rating: 12 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 120 VAC
Coil Current: 7 mA
Switching Voltage: 250 VAC/DC
Mounting Style: Socket
Mounting Type: DIN Rail
Contact Material: Silver Nickel
Current Rating: 12 A
Height: 71 mm
Length: 78.5 mm
Packaging: Bulk
Series: PR1
Factory Pack Quantity: 5
Tradename: INTERFACE Relay
Width: 16 mm
Part # Aliases: PR1-RSC3-LV-120AC/21 PR1RSC3LV120AC21
Unit Weight: 2.324554 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR-120-24 DIN Rail Power Supplies 12
211011-01 AC Power Cords 3,410
MDR-20-24 DIN Rail Power Supplies 373
MDR-40-24 DIN Rail Power Supplies 284
SDR-75-24 DIN Rail Power Supplies 238
S87R5A2B1D1-120 Industrial Relays 10
S8VK-G06012 DIN Rail Power Supplies 5
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.43
5:
$24.16
10:
$22.99
25:
$21.85
50:
$21.24
100:
$20.25
250:
$18.99
500:
$18.12

To add to a project, please Log In.

165583196 137467047 177237549 189371948