|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2834083
Manufacturer Part #:

2834083

Manufacturer:

Description:
Industrial Relays REL-IR/LDP-12 DC/4X21AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Power Relays
Type: Indicator
Contact Termination: Quick Connect Terminal
Contact Form: 4PDT (4 Form C)
Contact Current Rating: 5 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Coil Current: 75 mA
Switching Voltage: 250 VAC/DC
Mounting Style: Socket
Mounting Type: DIN Rail
Contact Material: Silver Nickel
Current Rating: 5 A
Packaging: Bulk
Series: REL-IR
Factory Pack Quantity: 1
Tradename: INTERFACE Relay
Part # Aliases: REL-IR/LDP-_12DC/4X21AU RELIRLDP12DC4X21AU
Unit Weight: 1.358048 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 457,917
0707086 Fixed Terminal Blocks 317
CG32.5L Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,134
HFBR-4505Z Fiber Optic Connectors 2,567
1581-0 Test Plugs & Test Jacks 2,127
RD5132-16-1M0 Common Mode Filters / Chokes 570
STGW80V60DF IGBT Transistors 420
C1005X5R1C334K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,620
V20E625P Varistors 1,269
2833563 Relay Sockets & Hardware 13
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.77
5:
$14.60
10:
$13.69
25:
$13.65
50:
$13.54
100:
$12.95
250:
$12.15
500:
$11.60
$11.31

To add to a project, please Log In.

177237549 189371948 137467047 165583196