|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2832865
Manufacturer Part #:

2832865

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors FL SEC PAC 4TX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Accessories
USOC Codes: -
Number of Positions: -
Number of Ports: -
Performance Category: -
Mounting Style: -
Termination Style: -
Shielding: -
Voltage Rating: -
Color: Gray/Red
Brand: Phoenix Contact
Accessory Type: Security Elements
Contact Plating: -
Gender: -
Housing Material: Plastic
IP Rating: IP20
Operating Temperature Range: 0 C to + 55 C
Packaging: Tray
Factory Pack Quantity: 1
Tradename: FACTORYLINE
Part # Aliases: FL_SEC_PAC_4TX FLSECPAC4TX
Unit Weight: 1.650821 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.50
5:
$46.39
10:
$44.91
25:
$44.61
50:
$44.25
100:
$43.17

To add to a project, please Log In.

140231818 143080215 167858023 109165076 172639243