|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2823625
Manufacturer Part #:

2823625

Manufacturer:

Description:
Industrial Relays ST-REL2-KG 24/1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Power Relays
Type: Indicator
Contact Termination: Quick Connect Terminal
Contact Form: DPDT (2 Form C)
Contact Current Rating: 8 A
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 24 VAC, 24 VDC
Coil Current: 6 A
Switching Voltage: 250 VAC/DC
Mounting Style: Socket
Mounting Type: DIN Rail
Contact Material: Silver Cadmium Oxide
Current Rating: 6 A
Height: 66.5 mm
Length: 33 mm
Packaging: Bulk
Power Consumption: 95 W
Series: ST-REL
Factory Pack Quantity: 1
Tradename: INTERFACE Relay
Width: 14.6 mm
Part # Aliases: ST-REL2-KG_24/1 STREL2KG241
Unit Weight: 1.233178 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3048030 DIN Rail Terminal Blocks 164
2777030 DIN Rail Terminal Blocks 41
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.74
5:
$80.31
10:
$75.34
25:
$75.12
50:
$74.48
100:
$71.25

To add to a project, please Log In.

165583196 189371948 137467047 177237549