|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2817741
Manufacturer Part #:

2817741

Manufacturer:

Description:
Surge Suppressors VAL-MS BE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 600 V
Current Rating: 25 A
Operating Temperature Range: - 40 C to + 80 C
Height: 90 mm
Length: 52 mm
Mounting: DIN rail 35 mm
Packaging: Bulk
Series: VAL-MS
Factory Pack Quantity: 1
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS_BE VALMSBE
Unit Weight: 2.410623 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/31-229 Circular MIL Spec Contacts 1,881
0402174 Circuit Breaker Accessories 122
1201442 Terminal Block Tools & Accessories 2,156
19002-0001 Terminals 13,495
19002-0024 Terminals 8,593
2807586 Surge Suppressors 27
19073-0076 Terminals 3,412
19073-0024 Terminals 1,090
62109-1 Terminals 1,224
2807599 Surge Suppressors 5
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.50
5:
$21.36
10:
$20.70
25:
$20.04
50:
$19.12
100:
$18.65

To add to a project, please Log In.

171090662 156058099 174551776