|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2817738
Manufacturer Part #:

2817738

Manufacturer:

Description:
Surge Suppressors VAL-MSBE/FM TRABTECH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 600 V
Current Rating: 25 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Height: 97 mm
Length: 52 mm
Mounting: DIN rail 35 mm
Packaging: Bulk
Series: VAL-MS
Factory Pack Quantity: 1
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS_BE/FM VALMSBEFM
Unit Weight: 2.536903 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205203-8 D-Sub Standard Connectors 3,632
2807586 Surge Suppressors 27
140-448-R D-Sub Adapters & Gender Changers 725
311024-01 AC Power Cords 1,754
2807599 Surge Suppressors 5
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.08
10:
$43.69
25:
$42.58
50:
$39.49
100:
$38.80
250:
$33.15

To add to a project, please Log In.

156058099 171090662 174551776