|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2814867
Manufacturer Part #:

2814867

Manufacturer:

Description:
DIN Rail Terminal Blocks SIGNAL SPLITTER N/C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Current Rating: 35 mA
Voltage Rating: 15 V
Wire Gauge Range: 24-12
Packaging: Bulk
Color: Green
Height: 114.5 mm
Length: 99 mm
Operating Temperature Range: - 25 C to + 55 C
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Width: 17.5 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MCR-FL-C-UI-2UI-DCI-NC MCRFLCUI2UIDCINC
Unit Weight: 4.134108 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$545.50
5:
$518.07
10:
$501.88

To add to a project, please Log In.

143080215 165583196 172222596 166428406 167858023 189371948 172639243