Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2814469
Manufacturer Part #:

2814469

Manufacturer:

Description: Terminal Block Interface Modules MCR-C-U/U-DC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Type: Isolating Amplifier
Number of Positions / Contacts: 1
Current Rating: 15 mA
Voltage Rating: 20 V to 30 V
Mounting Style: DIN Rail
Termination Style: Screw
Color: Green
Height: 99 mm
Housing Material: Polyamide (PA)
Operating Temperature Range: - 25 C to + 60 C
Product: Interface Modules
Series: MCR
Factory Pack Quantity: 1
Width: 12.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $255.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
14-56-2052
Headers & Wire Housings IDC ASSY FEMALE 5P
Molex
1: $1.34


000000001