Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2814058-USA
Manufacturer Part #:

2814058-USA

Manufacturer:

Description: I/O Modules MCR-CLP-UI-I-4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 8 VDC to 30 VDC
Output Voltage: 24 V
Output Current: 20 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $332.00
  5: $323.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2967112
Industrial Relays PLC-RSC- 24UC/21-21A RELAY PN 65 ...
Phoenix Contact
1: $39.00
KUP-11D35-24
General Purpose Relays DP IND QC/SLDR 24VDC
TE Connectivity / P&B
1: $13.36

000000001