|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2813541
Manufacturer Part #:

2813541

Manufacturer:

Description:
Terminal Block Interface Modules MINI MCR-SL-I-U-0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Signal Conditioners/Converters
Current Rating: 9 mA
Voltage Rating: 19.2 V to 30 V
Wire Gauge Range: 26-12
Termination Style: Screw
Mounting Style: DIN Rail
Series: MINI MCR
Color: Green
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 102.5 mm
Mounting Angle: Straight
Operating Temperature Range: - 20 C to + 65 C
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Type: Isolating Amplifier
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 26
Part # Aliases: MINI_MCR-SL-I-U-0 MINIMCRSLIU0
Unit Weight: 2.278698 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$211.50
5:
$200.86
10:
$194.58
25:
$188.44
50:
$179.77

To add to a project, please Log In.

192818108 157835081 172222596 172639243 166428406 189371948 167858023