Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2812018
Manufacturer Part #:

2812018

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 4-TG
Mouser Online Catalog Page 1,906, Mouser Online Catalog
PDF Page 1,906, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 2
Current Rating: 16 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Connection Method: Screw
Flammability Rating: UL 94 V-2
Height: 52 mm
Length: 42.5 mm
Series: UK
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Type: Wire to Wire
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__4-TG UK4TG
Unit Weight: 0.326284 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
881 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.03
  10: $5.87
  25: $5.72
  50: $5.49
  100: $5.05
  250: $4.66
  500: $4.44
  1,000: $3.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
0154010.DR
Surface Mount Fuses Fuse with Holder 10A FAST OMNI ...
Littelfuse
1: $2.42
0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact
1: $9.16
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
4414FM
DC Fans 119x25mm 24DC 82CFM 3.2W 2400RPM 38dB BB
ebm-papst
1: $31.38
2964500
Industrial Relays DEK-REL-G24/21
Phoenix Contact
1: $64.07
4797.0000
AC Power Entry Modules Screw-On
Schurter
1: $3.04
3209578
DIN Rail Terminal Blocks PT 2.5-QUATT RO
Phoenix Contact
1: $2.72
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.34
2802316
Terminal Block Tools & Accessories ST-BE
Phoenix Contact
1: $5.34
FN350-30-33
Power Line Filters HI-POWER FILTER
Schaffner
1: $199.23
0921011
Terminal Block Tools & Accessories FUSE PLUG 5x20m ...
Phoenix Contact
1: $4.38
0402174
Circuit Breaker Accessories 1 meter busbar 3mm x 1 ...
Phoenix Contact
1: $19.81
0421029
Fixed Terminal Blocks AKG 4 GNYE
Phoenix Contact
1: $1.28
3448-89110
Headers & Wire Housings 10P STRAIN RELIEF FOR 8911 ...
3M Electronic Solutions Division
1: $0.33
2802329
Terminal Block Tools & Accessories ST-1N4007
Phoenix Contact
1: $8.31
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
MS22 20005
Inrush Current Limiters 22mm 20ohms 5A INRSH CURR ...
Ametherm
1: $3.79
0421032
Fixed Terminal Blocks AKG 4 BK
Phoenix Contact
1: $1.28
0421016
Fixed Terminal Blocks AKG 4 BU
Phoenix Contact
1: $1.28


This product is also available in:
143080215 165583196 172639243 166428406 189371948 167858023 172222596