Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2811297
Manufacturer Part #:

2811297

Manufacturer:

Description:
Interface Modules MACX MCR-UI-UI-UP-NC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Series: MACX MCR
Product: Signal Conditioners/Converters
Type: Analog In / Analog Out
Wire Gauge Range: 24-12
Voltage Rating: 24 V to 230 V
Connection Method: COMBICON Plug In
Termination Style: Screw
Mounting Style: -
Color: Green
Height: 99 mm
Housing Material: Polyamide (PA)
Length: 114.5 mm
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 1
Tradename: MACX
Width: 12.5 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: MACX_MCR-UI-UI-UP-NC MACXMCRUIUIUPNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $455.50
  5: $432.59
  10: $419.07
  25: $405.84
  50: Quote
 

To add to a project, please Log In.


This product is also available in:
143080215 165583196 166428406 189371948 167858023 172222596 172639243