|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2810612
Manufacturer Part #:

2810612

Manufacturer:

Description:
Industrial Current Sensors MACX MCR-SL-CAC-5-I
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 25 mA
Response Time: -
Brand: Phoenix Contact
Accuracy: -
Frequency Range: 45 Hz to 65 Hz
Height: 104 mm
Length: 114.5 mm
Operating Supply Voltage: 24 VDC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Monitoring
Width: 22.5 mm
Part # Aliases: MACX_MCR-SL-CAC-_5-I MACXMCRSLCAC5I
Unit Weight: 6.084758 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$254.50
5:
$241.70
10:
$234.15
25:
$226.75
50:
$216.32

To add to a project, please Log In.

153566726 126916482 142336017 195346910 144949695 125770975