|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2810353-USA
Manufacturer Part #:

2810353-USA

Manufacturer:

Description:
Temperature Sensor Modules MCR-PT100-I
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Temperature Sensor Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Temperature Transducers
Temperature Range: - 50 C to + 250 C, 0 C to + 300 C
Output Type: Current
Interface Type: 2-Wire, 3-Wire, 4-Wire
Operating Supply Voltage: 20 V to 30 V
Maximum Operating Temperature: + 65 C
Dimensions: 114.5 mm x 99 mm x 17.5 mm
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Part # Aliases: MCR-PT100-I MCRPT100I
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$355.50
5:
$337.62
10:
$327.07
25:
$316.74

To add to a project, please Log In.

153566726 192564755