Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2808190
Manufacturer Part #:

2808190

Manufacturer:

Description:
Data Conversion Modules MCR-DAC 8/U-10/BUS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of DAC Outputs: 1 Output
Resolution: 8 bit
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Part # Aliases: MCR-DAC_8-U-10-BUS MCRDAC8U10BUS
Unit Weight: 0.051147 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $386.00
  5: $366.59
  10: $355.13
  25: $343.92
  50: Quote
 

To add to a project, please Log In.

153566726 192564755