|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2807586
Manufacturer Part #:

2807586

Manufacturer:

Description:
Surge Suppressors VAL-MS 120 ST
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 120 V
Current Rating: 0.3 mA
Operating Temperature Range: - 40 C to + 80 C
Mounting: On base element
Series: VAL-MS
Factory Pack Quantity: 1
Tradename: VALVETRAB MS
Part # Aliases: VAL-MS_120_ST VALMS120ST
Unit Weight: 1.228945 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3022276 Terminal Block Tools & Accessories 2,798
3044571 DIN Rail Terminal Blocks 1,553
2807609 Surge Suppressors 14
140-448-R D-Sub Adapters & Gender Changers 725
3200108 Terminals 3,150
3048386 DIN Rail Terminal Blocks 90
2817738 Surge Suppressors 24
311024-01 AC Power Cords 1,750
3200069 Terminals 422
2817741 Surge Suppressors 11
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00
5:
$84.52
10:
$81.88
25:
$79.29
50:
$75.65
100:
$73.80

To add to a project, please Log In.

156058099