|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2801488
Manufacturer Part #:

2801488

Manufacturer:

Description:
Surge Suppressors Surge arrestor P+B 60 VAC/DC w/monitor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,894, Mouser Online Catalog
PDF Page 2,894, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 60 V
Current Rating: 55 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Brand: Phoenix Contact
Height: 160 mm
Length: 75 mm
Mounting: DIN Rail
Series: VAL-MS BE-AR
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS-AR_75_VF/FM VALMSAR75VFFM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.28
  10: $114.98
  25: $113.11
  50: $110.50
  100: $107.80

To add to a project, please Log In.

179427553 156058099