Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2801487
Manufacturer Part #:

2801487

Manufacturer:

Description:
Surge Suppressors Surge arrestor P+B 60 VAC/DC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 3,042, Mouser Online Catalog
PDF Page 3,042, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 60 V
Current Rating: 55 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Brand: Phoenix Contact
Height: 153 mm
Length: 75 mm
Mounting: DIN Rail
Series: VAL-MS BE-AR
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS-AR_75_VF VALMSAR75VF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $111.71
  10: $101.71
  25: $100.06
  50: $97.75
  100: $95.36

To add to a project, please Log In.

179427553 156058099