Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2801305
Manufacturer Part #:

2801305

Manufacturer:

Description:
Surge Suppressors CB 1/10-1/10 UT-BE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 277 V
Current Rating: 16 A
Operating Temperature Range: - 30 C to + 60 C
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Height: 90.8 mm
Length: 70 mm
Mounting: DIN Rail
Factory Pack Quantity: 10
Width: 12.3 mm
Part # Aliases: CB_1/10-1/10_UT-BE CB110110UTBE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.15
  10: $14.21
  20: $13.55
  50: $13.07
  100: $12.68
  500: $11.68
  1,000: $11.08
  2,000: Quote

To add to a project, please Log In.

165725981 156058099