Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2801066
Manufacturer Part #:

2801066

Manufacturer:

Description:
Surge Suppressors VAL-MS-AR Base w/ remote monitoring
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 3,041, Mouser Online Catalog
PDF Page 3,041, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 500 V
Current Rating: 55 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Brand: Phoenix Contact
Height: 160 mm
Length: 75 mm
Mounting: DIN Rail
Series: VAL-MS BE-AR
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS_BE-AR/FM VALMSBEARFM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLC5045T-100M Fixed Inductors 53,056
32207400 Industrial Temperature Sensors 2,027
SS-50-U-2.9-G S/C Contact Probes 888
170887-1 Terminals 17,350
1201141 Terminal Block Tools & Accessories 256
2920010 Surge Suppressors 7
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.14
  10: $57.49
  25: $56.55
  50: $55.25
  100: $53.90

To add to a project, please Log In.

179427553 156058099