|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2801065
Manufacturer Part #:

2801065

Manufacturer:

Description:
Surge Suppressors VAL-MS-AR Base w/o remote monitoring
Mouser Online Catalog Page 2,894, Mouser Online Catalog
PDF Page 2,894, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 500 V
Current Rating: 55 A
Operating Temperature Range: - 40 C to + 80 C
Termination Style: Screw
Brand: Phoenix Contact
Height: 153 mm
Length: 75 mm
Mounting: DIN Rail
Packaging: Bulk
Series: VAL-MS BE-AR
Tradename: VALVETRAB MS
Width: 17.7 mm
Part # Aliases: VAL-MS_BE-AR VALMSBEAR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.00
5:
$48.43
10:
$46.92
25:
$45.44
50:
$43.35
100:
$42.29

To add to a project, please Log In.

179427553 156058099