Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2801014
Manufacturer Part #:

2801014

Manufacturer:

Description: Circuit Breaker Accessories CB PT BRIDGE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Product: Plug-In Bridges
Color: Gray
Current Rating: 16 A
Mounting Style: Snap In
Number of Poles: 1 Pole
Product Type: Accessories
Series: CB PT
Termination Style: Quick Connect
Voltage Rating: 277 VAC, 80 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.41
  5: $12.57
  10: $11.83
  25: $11.18
  50: $10.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2800837
Circuit Breakers CB TM1 2A SFB P
Phoenix Contact
1: $38.53
2800929
Circuit Breaker Accessories CB 1/6-2/4 PT-BE
Phoenix Contact
1: $13.73

165725981