Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2800840
Manufacturer Part #:

2800840

Manufacturer:

Description: Circuit Breakers CB TM1 5A SFB P
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 5 A
Voltage Rating AC: 240 V, 277 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Slide
Circuit Function: Trip Free
Series: CB TM1
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Color: Gray
Flammability Rating: UL 94 V-0
Height: 45 mm
Length: 52 mm
Mounting Style: Pluggable
Termination Style: Quick Connect
Voltage Rating: 50 VDC
Width: 12.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.63
  10: $37.08
  25: $36.11
  50: $34.92
  100: $34.40
  250: $32.27
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2800929
Circuit Breaker Accessories CB 1/6-2/4 PT-BE
Phoenix Contact
1: $13.73
2868596
DIN Rail Power Supplies STEP-PS/1AC/24DC/0.5
Phoenix Contact
1: $37.41
1050017:0001
Terminal Block Tools & Accessories 5.2mm HZ STRIP ...
Phoenix Contact
1: $1.72
1050017:0011
Terminal Block Tools & Accessories 5.2mm HZ STRIP ...
Phoenix Contact
1: $1.72
1050017:0021
Terminal Block Tools & Accessories 5.2mm HZ STRIP ...
Phoenix Contact
1: $1.72
39100-1203
Barrier Terminal Blocks 12MM EURO STRIP 03P 2SCREW ...
Molex
1: $1.47
2981813
Industrial Relays PSR-SPP- 24DC/ESD 4X1/30
Phoenix Contact
1: $268.83
2834562
Industrial Relays PR1RSP3LDP24DC/2X21 8A 24V DC DP ...
Phoenix Contact
1: $20.35
2800843
Circuit Breakers CB TM1 10A SFB P
Phoenix Contact
1: $38.53


165725981