Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2800837
Manufacturer Part #:

2800837

Manufacturer:

Description: Circuit Breakers CB TM1 2A SFB P
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 2 A
Voltage Rating AC: 240 V, 277 V
Voltage Rating DC: 50 V
Number of Poles: 1 Pole
Actuator Type: Slide
Circuit Function: Trip Free
Series: CB TM1
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Color: Gray
Flammability Rating: UL 94 V-0
Height: 45 mm
Length: 52 mm
Mounting Style: Pluggable
Termination Style: Quick Connect
Voltage Rating: 50 VDC
Width: 12.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.53
  5: $36.12
  10: $33.99
  25: $32.11
  50: $30.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2800929
Circuit Breaker Accessories CB 1/6-2/4 PT-BE
Phoenix Contact
1: $13.73
2801014
Circuit Breaker Accessories CB PT BRIDGE
Phoenix Contact
1: $13.41


This product is also available in:
186655707 165725981