Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2800804
Manufacturer Part #:

2800804

Manufacturer:

Description:
Surge Suppressors PT-IQ-2 X2-24DC-P
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 24 V
Current Rating: 700 mA
Operating Temperature Range: - 40 C to + 70 C
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Height: 45 mm
Length: 46.6 mm
Mounting: DIN Rail
Series: PT-IQ
Tradename: PLUGTRAB PT-IQ
Width: 17.7 mm
Part # Aliases: PT-IQ-2X2-24DC-P PTIQ2X224DCP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.99
  5: $194.15
  10: $186.64
  25: $183.61
  50: $179.37
  100: Quote

To add to a project, please Log In.

156058099