|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2794903
Manufacturer Part #:

2794903

Manufacturer:

Description:
DIN Rail Terminal Blocks TT-SLKK5/ 24DC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Current Rating: 32 A
Voltage Rating: 24 V
Wire Gauge Range: 24-12
Series: TT-SLKK
Color: Black
Flammability Rating: UL 94 V-2
Height: 69 mm
Housing Material: Polyamide (PA)
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 1
Tradename: TERMITRAB
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: TT-SLKK5/_24DC TTSLKK524DC
Unit Weight: 0.751688 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1714968 Fixed Terminal Blocks 610
BFC237011474 Film Capacitors 2,443
15DCF6 Power Line Filters 15
2770024 Terminal Block Tools & Accessories 297
2791016 DIN Rail Terminal Blocks 41
RTO050F15000JTE1 Thick Film Resistors - Through Hole 18
3.14.100.006/0000 Tactile Switches 43
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
5:
$18.99
10:
$18.40
25:
$17.82
50:
$17.00
100:
$16.58

To add to a project, please Log In.

171156541 143080215 165583196 166428406 189371948 172639243 167858023 172222596