United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 651-2787457
Manufacturer Part #:

2787457

Manufacturer:

Description: Plug-In AC Adapters 15VDC 100MA ADAPTER
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Phoenix Contact
Product Category: Plug-In AC Adapters
RoHS: No
Input Voltage Range: 120 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 100 mA
Factory Pack Quantity: 1



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $63.25
5: $55.81
 
More: Get Quote

To add to a project, please Log In.