|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2783095
Manufacturer Part #:

2783095

Manufacturer:

Description:
Surge Suppressors UFBK-BE
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Current Rating: 2 A
Operating Temperature Range: - 40 C to + 80 C
Mounting: DIN Rail
Series: UFBK-BE
Factory Pack Quantity: 1
Width: 17.5 mm
Part # Aliases: UFBK-BE UFBKBE
Unit Weight: 2.586992 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.00
5:
$94.97
10:
$92.00
25:
$89.09
50:
$85.00
100:
$82.92

To add to a project, please Log In.

156058099