|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2782313
Manufacturer Part #:

2782313

Manufacturer:

Description:
RF Adapters - In Series C-UFB-24DC/E ADPT BNC 24V 50
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 Gender: Plug (Male)
Side 2 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: DC to 90 MHz
Series: C-UFB
Factory Pack Quantity: 1
Tradename: COAXTRAB
Part # Aliases: C-UFB-24DC/E CUFB24DCE
Unit Weight: 0.034921 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$143.00
5:
$135.81
10:
$131.56
25:
$127.41
50:
$121.55
100:
$118.58

To add to a project, please Log In.

172639243 167858023