Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2775016
Manufacturer Part #:

2775016

Manufacturer:

Description:
DIN Rail Terminal Blocks UDK 4
Mouser Online Catalog Page 1,907, Mouser Online Catalog
PDF Page 1,907, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 4
Current Rating: 32 A
Voltage Rating: 630 V
Wire Gauge Range: 24-10
Flammability Rating: UL 94 V-2
Height: 52.5 mm
Length: 63.5 mm
Series: UDK
Factory Pack Quantity: 50
Tradename: CLIPLINE UDK
Type: Wire to Wire
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Part # Aliases: UDK_4 UDK4
Unit Weight: 0.540044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 18,364
0800886 Terminal Block Tools & Accessories 12,230
0203250 Terminal Block Tools & Accessories 1,277
02-09-1104 Pin & Socket Connectors 141,212
0801733 Mounting Hardware 652
1201442 Terminal Block Tools & Accessories 2,443
2775184 DIN Rail Terminal Blocks 247
3022276 Terminal Block Tools & Accessories 3,283
2775113 Terminal Block Tools & Accessories 562
0201184 Terminal Block Tools & Accessories 279
Real Time Availability
Stock:
828 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.45
  10: $5.30
  25: $5.17
  50: $4.96
  100: $4.56
  250: $4.21
  500: $4.01
  1,000: $3.57

To add to a project, please Log In.


This product is also available in:
143080215 165583196 166428406 189371948 172222596 172639243 111295997 167858023