|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2774017
Manufacturer Part #:

2774017

Manufacturer:

Description:
DIN Rail Terminal Blocks 6.2mm DBL LVL GRAY 26-10AWG UKK5
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 32 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 67 mm
Length: 56 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UKK_5 UKK5
Unit Weight: 0.543924 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 10,945
0203250 Terminal Block Tools & Accessories 609
AT32UC3A3-XPLD Development Boards & Kits - AVR 99
2774211 DIN Rail Terminal Blocks 135
1923021 DIN Rail Terminal Blocks 362
0201139 Terminal Block Tools & Accessories 137
2770024 Terminal Block Tools & Accessories 297
2770794 Terminal Block Tools & Accessories 164
2770817 Terminal Block Tools & Accessories 175
Real Time Availability
Stock:
655 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.40
10:
$6.22
25:
$6.06
50:
$5.82
100:
$5.35
250:
$4.94
500:
$4.71
$4.42
$4.19

To add to a project, please Log In.

143080215 165583196 167858023 172222596 166428406 189371948 172639243