|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2771146
Manufacturer Part #:

2771146

Manufacturer:

Description:
DIN Rail Terminal Blocks UKKB 5
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 32 A
Voltage Rating: 500 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 62 mm, 67 mm, 69.5 mm
Length: 67 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UKKB__5 UKKB5
Unit Weight: 0.573907 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866750 DIN Rail Power Supplies 48
0800886 Terminal Block Tools & Accessories 15,451
3118203 DIN Rail Terminal Blocks 1,509
0203250 Terminal Block Tools & Accessories 609
0203263 Terminal Block Tools & Accessories 198
0712314 Circuit Breakers 76
2774211 DIN Rail Terminal Blocks 135
0712152 Circuit Breakers 68
1050020:0001 Terminal Block Tools & Accessories 123
2771023 Terminal Block Tools & Accessories 93
Real Time Availability
Stock:
421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.07
10:
$8.82
25:
$8.60
50:
$8.25
100:
$7.59
250:
$7.01
500:
$6.68
$6.26

To add to a project, please Log In.

143080215 165583196 167858023 172222596 172639243 166428406 189371948