|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2770888
Manufacturer Part #:

2770888

Manufacturer:

Description:
DIN Rail Terminal Blocks UKK 3-MSTB-5.08
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 12 A
Voltage Rating: 250 V
Wire Gauge Range: 24-12
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-2
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UKK_3-MSTB-5,08 UKK3MSTB508
Unit Weight: 2.646 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 3,987
3047167 Terminal Block Tools & Accessories 1,737
Real Time Availability
Stock:
318 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.13
10:
$5.97
25:
$5.81
50:
$5.58
100:
$5.13
250:
$4.74
500:
$4.52
$4.23
$4.02

To add to a project, please Log In.

143080215 165583196 172639243 166428406 189371948 167858023 172222596