|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2766465
Manufacturer Part #:

2766465

Manufacturer:

Description:
Basic / Snap Action Switches MCR-SWS/U
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Miniature
Current Rating: 60 mA
Voltage Rating DC: 30 VDC
Termination Style: Screw
Mounting: DIN Rail
Operating Temperature Range: - 20 C to + 65 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Part # Aliases: MCR-SWS-U MCRSWSU
Unit Weight: 4.398663 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$386.00
5:
$366.59
10:
$355.13
25:
$343.92

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948