|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2761509
Manufacturer Part #:

2761509

Manufacturer:

Description:
D-Sub Standard Connectors 9P MALE D-SUB PLUG SUBCON 9/M-SH
Mouser Online Catalog Page 1,554, Mouser Online Catalog
PDF Page 1,554, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 9 Position
Gender: Male
Termination Style: Terminal Block - Screw Connection
Number of Rows: 2 Row
Shell Size: 1 (E)
Mounting Style: Wire
Current Rating: 1 A
Operating Temperature Range: - 20 C to + 75 C
Packaging: Tray
Series: SUBCON
Shell Material: Acrylonitrile Butadiene Styrene
Factory Pack Quantity: 1
Tradename: SUBCON-PLUS
Voltage Rating: 60 V
Part # Aliases: SUBCON__9/M-SH SUBCON9MSH
Unit Weight: 1.760171 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2761499 D-Sub Standard Connectors 67
39-00-0041 Headers & Wire Housings 45,253
2761622 D-Sub Standard Connectors 62
1N4004 Rectifiers 151,402
1688395 D-Sub Standard Connectors 44
2761606 D-Sub Standard Connectors 91
1417993 Ethernet Cables / Networking Cables 46
2806286 Multi-Paired Cables 42
5604603 D-Sub High Density Connectors 12
VS-VSKE91/04 SCR Modules 9
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.00
5:
$44.95
10:
$43.53
25:
$43.23
50:
$42.88
100:
$41.84

To add to a project, please Log In.

143080215 167858023 156639080 172639243 188594082 189536107