|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2746391
Manufacturer Part #:

2746391

Manufacturer:

Description:
UART Interface IC IBS UART
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOP-16
Packaging: Tray
Brand: Phoenix Contact
Mounting Style: SMD/SMT
Factory Pack Quantity: 45
Type: IBS UART
Part # Aliases: IBS_UART IBSUART
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 25 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.73
10:
$15.77
50:
$14.41
100:
$13.02
500:
$12.33

To add to a project, please Log In.

147914401 197847692