Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2744814
Manufacturer Part #:

2744814

Manufacturer:

Description: Multi-Paired Cables FL CAT 5 HEAVY 1 METER LENGTH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 24
Number of Pairs: 2
Shielding: Shielded
Length: 1 m
Type: Cat 5
Jacket Color: Blue
Conductor Material: Copper
Outside Diameter: 7.8 mm
Series: 274
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.50
  10: $7.81
  50: $7.75
  100: $7.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
RJFRB6
Ethernet & Telecom Connectors Reverse Bayonet Plug ...
Amphenol PCD
1: $15.37
52947
Terminals PVC-FORK 22-16 RED #4
TE Connectivity / AMP
1: $0.45
3R108-0000-000CE
Ethernet & Telecom Connectors 3M RJ45 CAT 5E 8P In ...
3M Electronic Solutions Division
1: $16.86
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
RC07GF680J
Carbon Composition Resistors 68 OHM 5%
IRC
1: $0.28
09451511100
Ethernet & Telecom Connectors RJ45 DATA PLUG IP20 ...
HARTING
1: $14.28
RJFRB75
Ethernet & Telecom Connectors Strt PCB Composite J ...
Amphenol PCD
1: $17.66
19019-0027
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.31
3-640600-4
Headers & Wire Housings FEED THRU WO TAB 4P L.R. y ...
TE Connectivity / AMP
1: $0.56
12BH335-GR
Battery Holders, Snaps & Contacts 3XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $0.99
M2018SS4G01-RO
Toggle Switches (ON)OFF(ON) .413 BAT .35 BSHNG SOL ...
NKK Switches
1: $3.46

000000001