Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2736330
Manufacturer Part #:

2736330

Manufacturer:

Description: I/O Modules FLM BK PB M12 DI 8 M12 PROFIBUS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Input Voltage: 18 VDC to 30 VDC
Output Voltage: 24 V
Output Current: 4 A
Case Color: Black
Termination Style: SMD/SMT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $377.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2736369
I/O Modules FLM DIO 4/4 M12-2A M12, 4 IN - 4 OUT
Phoenix Contact
1: $207.00
2736288
I/O Modules FLM DI 8 M12 M12, 8 INPUTS
Phoenix Contact
1: $183.00

173075292